62011-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 62011-2

Order No.: 34P8570
EAN: 4099889624502
MPN:
62011-2
Series: FASTON
62011-2 AMP Receptacles Image 1
62011-2 AMP Receptacles Image 2
62011-2 AMP Receptacles Image 3
62011-2 AMP Receptacles Image 4
62011-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,732.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
16000 pcs.
0.1083 €

Quick disconnect, 62011-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Right or left handed. Carrier out front for thru splicing.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 3.31 to 5.26 mm²
AWG cross-section AWG 12 to 10
Length 17.08 mm
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes