62049-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, 62049-2

Order No.: 34P7927
EAN: 4099889621082
MPN:
62049-2
Series: FASTON
62049-2 AMP Receptacles Image 1
62049-2 AMP Receptacles Image 2
62049-2 AMP Receptacles Image 3
62049-2 AMP Receptacles Image 4
62049-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2499 €
100 pcs.
0.2202 €
250 pcs.
0.1940 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 62049-2, AMP

Quick disconnect, Receptacle, Wire size: 14- 10 AWG, Wire size: 2.08- 5.26 mm², Mating tab width 0.25 in [6.35 mm], Straight, Brass, FASTON 250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.58 mm
Cable cross-section 2,08 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes