62050-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 62050-1

Order No.: 34P8223
EAN: 4099889622485
MPN:
62050-1
Series: FASTON
62050-1 AMP Receptacles Image 1
62050-1 AMP Receptacles Image 2
62050-1 AMP Receptacles Image 3
62050-1 AMP Receptacles Image 4
62050-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
749.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0833 €

Flat receptacle, 62050-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 2.8 x 0.81 mm
Isolated No
Length 16.2 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass, tin-plated
Logistics
Country of origin SI
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes