62069-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.65 mm², AWG 26 to 19, brass, 62069-1
Order No.: 34P6371
EAN: 4099889619119
MPN:
62069-1
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,145.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.0916 €
Flat receptacle, 62069-1, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Low, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 23 – 19 AWG, Wire Size: 0.26 -0.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Packaging Quantity: 12500, Packaging Method: Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 26 bis 19 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 17.53 mm | |
Cable cross-section | 0,26 bis 0,65 mm² | |
Material | Messing |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |