62080-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 62080-1

Order No.: 34P6374
EAN: 4099889619140
MPN:
62080-1
Series: AMPLIVAR
62080-1 AMP Receptacles Image 1
62080-1 AMP Receptacles Image 2
62080-1 AMP Receptacles Image 3
62080-1 AMP Receptacles Image 4
62080-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,439.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.0976 €

Quick disconnect, 62080-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Wire Size: 1000 – 3000 CMA, Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, UL Rating: Listed, Packaging Quantity: 12500, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 6,35 x 0,51 mm
Isolated No
Length 17.53 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes