62085-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62085-1

Order No.: 34P8584
EAN: 4099889624618
MPN:
62085-1
Series: FASTON
AMP
62085-1 AMP Receptacles Image 1
62085-1 AMP Receptacles Image 2
62085-1 AMP Receptacles Image 3
62085-1 AMP Receptacles Image 4
62085-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1809 €

Quick disconnect, 62085-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 4.75 x 0.51 mm
Isolated No
Length 12.06 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes