62092-1 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 62092-1

Order No.: 34P8409
EAN: 4099889623994
MPN:
62092-1
Series: FASTON 312
62092-1 AMP Receptacles Image 1
62092-1 AMP Receptacles Image 2
62092-1 AMP Receptacles Image 3
62092-1 AMP Receptacles Image 4
62092-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,209.04 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1511 €
16000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 62092-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 7.92 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 8000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 7.92 x 0.81 mm
Isolated No
Length 22.86 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes