62109-2 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 62109-2
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Available in 5 Days: 85,000 pcs.
Leadtime: 34 Weeks **
Total Price:
675.32 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.2701 €
5000 pcs.
0.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 62109-2, AMP
Quick disconnect, Receptacle, 18 - 14 AWG Wire size, 0.82 - 2.08 mm² Wire size, Mating tab width 6.35 mm, Piggyback, Brass.
Applications
- Moldable
- Hermetic
- Printed circuit board
- Piggyback
- Reversible flags
- Center strip
- Positive locking
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 14 | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No | |
Length | 19.56 mm | |
Cable cross-section | 0.82 to 2.08 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |