62153-1 | AMP

Uninsulated flat plug sleeve, 0.51 to 1.31 mm², AWG 20 to 16, steel, tin-plated, 62153-1

Order No.: 34P9847
EAN: 4099889625547
MPN:
62153-1
62153-1 AMP Receptacles Image 1
62153-1 AMP Receptacles Image 2
62153-1 AMP Receptacles Image 3
62153-1 AMP Receptacles Image 4
62153-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
3,189.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
40000 pcs.
0.0797 €

Quick disconnect, 62153-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Dimple up.

Technical specifications
Filter Property Value
Version flat plug sleeve
Material steel, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.31 mm²
AWG cross-section AWG 20 to 16
Length 6.86 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes