62187-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, phosphor bronze, tin-plated, 62187-2

Order No.: 34P8297
EAN: 4099889623109
MPN:
62187-2
Series: FASTON
AMP
62187-2 AMP Receptacles Image 1
62187-2 AMP Receptacles Image 2
62187-2 AMP Receptacles Image 3
62187-2 AMP Receptacles Image 4
62187-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0928 €

Flat receptacle, 62187-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.51 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 24 to 20
Suitable for 4.75 x 0.51 mm
Isolated No
Length 14.86 mm
Cable cross-section 0.2 to 0.51 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin HK
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes