62191-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 62191-1

Order No.: 34P8217
EAN: 4099889622423
MPN:
62191-1
Series: FASTON
62191-1 AMP Receptacles Image 1
62191-1 AMP Receptacles Image 2
62191-1 AMP Receptacles Image 3
62191-1 AMP Receptacles Image 4
62191-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 91,000 pcs.
Leadtime: 36 Weeks **
Total Price:
583.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.0833 €

Flat receptacle, 62191-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 7000, Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 20 bis 16
Geeignet für 2,8 x 0,51 mm
Isoliert No
Länge 16.13 mm
Leiterquerschnitt 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Ursprungsland HK
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes