62223-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 62223-1

Order No.: 34P7928
EAN: 4099889621099
MPN:
62223-1
Series: FASTON
62223-1 AMP Receptacles Image 1
62223-1 AMP Receptacles Image 2
62223-1 AMP Receptacles Image 3
62223-1 AMP Receptacles Image 4
62223-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2820 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 62223-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2500, Packaging Method: Strip/Reel, Comment: Stress Relieved.,Tab Thickness: 0.81 .032

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.58 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes