62253-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, tin-plated, 62253-2

Order No.: 34P7962
EAN: 4099889621389
MPN:
62253-2
Series: FASTON
62253-2 AMP Receptacles Image 1
62253-2 AMP Receptacles Image 2
62253-2 AMP Receptacles Image 3
62253-2 AMP Receptacles Image 4
62253-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 714,000 pcs.
Leadtime: 26 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 62253-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Tab & Receptacle, Terminal & Splice Type: Tab & Receptacle, Terminal Orientation: Piggyback, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 2000, Packaging Method: Strip/Reel, Comment: Tab Thickness: 0.81 .032

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.56 mm
Cable cross-section 2,08 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes