62336-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 62336-1

Order No.: 34P8641
EAN: 4099889625110
MPN:
62336-1
Series: FASTON
AMP
62336-1 AMP Receptacles Image 1
62336-1 AMP Receptacles Image 2
62336-1 AMP Receptacles Image 3
62336-1 AMP Receptacles Image 4
62336-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0678 €
24000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 62336-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Suitable for 2.8 x 0.81 mm
Isolated No
Length 10.92 mm
Cable cross-section 0.32 to 0.82 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes