62418-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 62418-2

Order No.: 72P0529
EAN: 4099891713669
MPN:
62418-2
Series: FASTON 250
62418-2 AMP Receptacles Image 1
62418-2 AMP Receptacles Image 2
62418-2 AMP Receptacles Image 3
62418-2 AMP Receptacles Image 4
62418-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 7 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2356 €
500 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 62418-2, AMP

Quick disconnect, Receptacle, 22 - 16 AWG Wire size, 0.32 - 1.31 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 16
Geeignet für 6,35 x 0,81 mm
Isoliert No
Leiterquerschnitt 0,32 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes