62428-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 62428-2

Order No.: 34P8234
EAN: 4099889622584
MPN:
62428-2
Series: FASTON
62428-2 AMP Receptacles Image 1
62428-2 AMP Receptacles Image 2
62428-2 AMP Receptacles Image 3
62428-2 AMP Receptacles Image 4
62428-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Available in 5 Days: 99,000 pcs.
Leadtime: 34 Weeks **
Total Price:
835.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.0928 €

Quick disconnect, 62428-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.55 mm
Cable cross-section 3.31 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes