62445-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 1.65 to 3.31 mm², AWG 15 to 11, brass, tin-plated, 62445-1

Order No.: 34P6369
EAN: 4099889619096
MPN:
62445-1
Series: AMPLIVAR
62445-1 AMP Receptacles Image 1
62445-1 AMP Receptacles Image 2
62445-1 AMP Receptacles Image 3
62445-1 AMP Receptacles Image 4
62445-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1131 €

Quick disconnect, 62445-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 15 – 11 AWG, Wire Size: 1.65 – 3.31 mm², Wire Size: 3000 – 7000 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 105 °C, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 15 bis 11
Suitable for 4,75 x 0,51 mm
Isolated No
Length 25.78 mm
Cable cross-section 1,65 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes