62447-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 62447-1

Order No.: 34P6370
EAN: 4099889619102
MPN:
62447-1
Series: AMPLIVAR
62447-1 AMP Receptacles Image 1
62447-1 AMP Receptacles Image 2
62447-1 AMP Receptacles Image 3
62447-1 AMP Receptacles Image 4
62447-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1000 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 32 Weeks **
Total Price:
799.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1000 €

Quick disconnect, 62447-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Wire Size: 600 – 3000 CMA, Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 105 °C, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 16
Suitable for 4,75 x 0,51 mm
Isolated No
Length 25.78 mm
Cable cross-section 0,32 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes