62572-6 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 62572-6

Order No.: 34P7720
EAN: 4099889619768
MPN:
62572-6
Series: FASTIN-FASTON
62572-6 AMP Receptacles Image 1
62572-6 AMP Receptacles Image 2
62572-6 AMP Receptacles Image 3
62572-6 AMP Receptacles Image 4
62572-6 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
3,534.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
54000 pcs.
0.0655 €

Quick disconnect, 62572-6, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 2.54 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 2,8 x 0,81 mm
Isolated No
Length 13.97 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes