626328-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 626328-2

Order No.: 34P7826
EAN: 4099889620399
MPN:
626328-2
Series: FASTIN-FASTON
626328-2 AMP Receptacles Image 1
626328-2 AMP Receptacles Image 2
626328-2 AMP Receptacles Image 3
626328-2 AMP Receptacles Image 4
626328-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1190 €

Quick disconnect, 626328-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 9
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 4,0 bis 6,63 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes