626377-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 626377-1

Order No.: 34P8558
EAN: 4099889624397
MPN:
626377-1
Series: FASTON
626377-1 AMP Receptacles Image 1
626377-1 AMP Receptacles Image 2
626377-1 AMP Receptacles Image 3
626377-1 AMP Receptacles Image 4
626377-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.0893 €

Quick disconnect, 626377-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, UL Rating: Recognized, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.3 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin IT
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes