62806-1 | AMP

Flat plug sleeve 62806-1

Order No.: 34P8687
EAN: 4099889613919
MPN:
62806-1
Series: FASTON
62806-1 AMP Receptacles Image 1
62806-1 AMP Receptacles Image 2
62806-1 AMP Receptacles Image 3
62806-1 AMP Receptacles Image 4
62806-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2392 €
500 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 62806-1, AMP

FASTON: No, Terminates To: Printed Circuit Board, Connection Capacity: Multiple, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.41 mm, PCB Hole Diameter: 2.54 mm, Height Above PC Board: 7.37 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag, Comment: With clinchable PCB tabs.

Technical specifications
Connection Lötanschluss
Version Flachsteckhülse
Suitable for 6,35 x 0,41 mm
Isolated No
Material Messing, verzinnt
Logistics
Country of origin PT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes