62852-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 62852-1

Order No.: 34P8281
EAN: 4099889622973
MPN:
62852-1
Series: FASTON
AMP
62852-1 AMP Receptacles Image 1
62852-1 AMP Receptacles Image 2
62852-1 AMP Receptacles Image 3
62852-1 AMP Receptacles Image 4
62852-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.0881 €

Quick disconnect, 62852-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Side Feed

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 2.8 x 0.51 mm
Isolated No
Length 12.07 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes