62998-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 5.0 to 8.0 mm², AWG 10 to 8, brass, tin-plated, 62998-2

Order No.: 34P8377
EAN: 4099889623703
MPN:
62998-2
Series: FASTON
62998-2 AMP Receptacles Image 1
62998-2 AMP Receptacles Image 2
62998-2 AMP Receptacles Image 3
62998-2 AMP Receptacles Image 4
62998-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 28 Weeks **
Total Price:
892.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1785 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 62998-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 10 – 8 AWG, Wire Size: 5 – 8 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 10 to 8
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19.69 mm
Cable cross-section 5.0 to 8.0 mm²
Material brass, tin-plated
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes