63119-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 63119-1

Order No.: 35P3754
EAN: 4099889626896
MPN:
63119-1
Series: Positive Lock
63119-1 AMP Receptacles Image 1
63119-1 AMP Receptacles Image 2
63119-1 AMP Receptacles Image 3
63119-1 AMP Receptacles Image 4
63119-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 26 Weeks **
Total Price:
671.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1119 €

Quick disconnect, 63119-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.5 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes