63165-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.2 to 0.65 mm², AWG 24 to 19, brass, tin-plated, 63165-1

Order No.: 34P6372
EAN: 4099889619126
MPN:
63165-1
63165-1 AMP Receptacles Image 1
63165-1 AMP Receptacles Image 2
63165-1 AMP Receptacles Image 3
63165-1 AMP Receptacles Image 4
63165-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
2,532.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.1583 €

Quick disconnect, 63165-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Wire Size: 24 – 19 AWG, Wire Size: 0.2 – .65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Reel, Comment: Mates with FASTON receptacles.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 19
Suitable for 6,35 x 0,81 mm
Isolated No
Length 5.71 mm
Cable cross-section 0,2 bis 0,65 mm²
Material Messing, verzinnt
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes