63239-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 63239-1

Order No.: 35P3752
EAN: 4099889626872
MPN:
63239-1
63239-1 AMP Receptacles Image 1
63239-1 AMP Receptacles Image 2
63239-1 AMP Receptacles Image 3
63239-1 AMP Receptacles Image 4
63239-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1,213.80 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.2023 €
12000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 63239-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 12 to 10
Suitable for 6.35 x 0.81 mm
Isolated No
Length 23.22 mm
Cable cross-section 3.31 to 5.26 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 6,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes