63241-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 63241-1
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,863.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27000 pcs.
0.0690 €
Flat receptacle, 63241-1, TE Connectivity
Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 6.35 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 9000, Packaging Method: Strip/Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 2,8 x 0,51 mm | |
Isolated | No | |
Length | 13.97 mm | |
Cable cross-section | 0,32 bis 0,82 mm² | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |