63301-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.65 mm², AWG 22 to 15, steel, nickel-plated, 63301-1

Order No.: 34P8555
EAN: 4099889624373
MPN:
63301-1
Series: FASTON
63301-1 AMP Receptacles Image 1
63301-1 AMP Receptacles Image 2
63301-1 AMP Receptacles Image 3
63301-1 AMP Receptacles Image 4
63301-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
671.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1119 €

Flat receptacle, 63301-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Wire Size: 22 – 15 AWG, Wire Size: 0.32 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 3000, Packaging Method: Strip/Reel, Comment: H : Dimple

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 38.1 mm
Cable cross-section 0,32 bis 1,65 mm²
Material Stahl, vernickelt
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes