63313-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 63313-1

Order No.: 35P3724
EAN: 4099889626636
MPN:
63313-1
Series: Positive Lock
63313-1 AMP Receptacles Image 1
63313-1 AMP Receptacles Image 2
63313-1 AMP Receptacles Image 3
63313-1 AMP Receptacles Image 4
63313-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,142.40 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0952 €
24000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 63313-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Insulated: No, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 12000, Packaging Method: Strip/Reel, Comment: Low profile - not for use in housing.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,81 mm
Isolated No
Length 19.18 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing, verzinnt
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes