63316-5 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 63316-5

Order No.: 34P8575
EAN: 4099889624533
MPN:
63316-5
AMP
63316-5 AMP Receptacles Image 1
63316-5 AMP Receptacles Image 2
63316-5 AMP Receptacles Image 3
63316-5 AMP Receptacles Image 4
63316-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1178 €

Flat receptacle, 63316-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Packaging Method: Strip/Reel, Line: FASTON .187

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Suitable for 4.75 x 0.81 mm
Isolated No
Length 15.5 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes