63347-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 63347-1

Order No.: 34P7952
EAN: 4099889621310
MPN:
63347-1
Series: FASTON
63347-1 AMP Receptacles Image 1
63347-1 AMP Receptacles Image 2
63347-1 AMP Receptacles Image 3
63347-1 AMP Receptacles Image 4
63347-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
4,093.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1023 €

Quick disconnect, 63347-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 20000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 4,75 x 0,51 mm
Isolated No
Length 14.99 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes