63391-2 | AMP

Uninsulated flat plug sleeve, 2.36 x 0.25 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 63391-2

Order No.: 34P8752
EAN: 4099889625523
MPN:
63391-2
Series: FASTON
63391-2 AMP Receptacles Image 1
63391-2 AMP Receptacles Image 2
63391-2 AMP Receptacles Image 3
63391-2 AMP Receptacles Image 4
63391-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
824.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.0785 €

Quick disconnect, 63391-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 2.36 mm, Quick Disconnect Mating Tab Thickness: 0.25 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 2,36 x 0,25 mm
Isolated No
Length 12.19 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes