63407-2 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 63407-2
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 28 Weeks **
Total Price:
685.44 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0571 €
24000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Positive lock receptacle, 63407-2, AMP
The 63407-2 is a positive lock receptacle that is specifically designed to provide ease of assembly and secure retention to mating tabs. This product contains holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing.
Aside from reduced insertion force, this positive lock gives the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab.
Features
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Suitable for | 4.75 x 0.51 mm | |
Isolated | No | |
Length | 19.18 mm | |
Cable cross-section | 0.2 to 0.51 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |