63445-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 63445-1

Order No.: 34P8593
EAN: 4099889624694
MPN:
63445-1
Series: FASTON 250
63445-1 AMP Receptacles Image 1
63445-1 AMP Receptacles Image 2
63445-1 AMP Receptacles Image 3
63445-1 AMP Receptacles Image 4
63445-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 25 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2297 €
100 pcs.
0.2023 €
250 pcs.
0.1785 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 63445-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 17.02 mm
Cable cross-section 0,82 bis 3,31 mm²
Material Messing
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes