63445-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, 63445-5

Order No.: 72P0563
EAN: 4099891713768
MPN:
63445-5
Series: FASTON 250
AMP
63445-5 AMP Receptacles Image 1
63445-5 AMP Receptacles Image 2
63445-5 AMP Receptacles Image 3
63445-5 AMP Receptacles Image 4
63445-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1178 €
8000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 63445-5, AMP

Quick disconnect, Receptacle, 18 - 12 AWG Wire size, 0.82 - 3.31 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass,

Applications

  • Moldable
  • Hermetic
  • Printed circuit board
  • Piggyback
  • Reversible flags
  • Center strip
  • Positive locking
Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 17.02 mm
Cable cross-section 0.82 to 3.31 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes