63481-1 | AMP

Uninsulated flat plug sleeve, 0.41 to 1.65 mm², AWG 21 to 15, brass, tin-plated, 63481-1

Order No.: 34P6427
EAN: 4099889619201
MPN:
63481-1
63481-1 AMP Receptacles Image 1
63481-1 AMP Receptacles Image 2
63481-1 AMP Receptacles Image 3
63481-1 AMP Receptacles Image 4
63481-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,370.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1975 €

Flat receptacle, 63481-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 21 – 15 AWG, Wire Size: 0.41 – 1.65 mm², Packaging Quantity: 3000, Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 21 bis 15
Isolated No
Length 26.16 mm
Cable cross-section 0,41 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes