63522-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, Steel, silver-plated, 63522-1

Order No.: 34P8556
EAN: 4099889624380
MPN:
63522-1
Series: FASTON
63522-1 AMP Receptacles Image 1
63522-1 AMP Receptacles Image 2
63522-1 AMP Receptacles Image 3
63522-1 AMP Receptacles Image 4
63522-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,424.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.1583 €

Quick disconnect, 63522-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: Without, Receptacle Terminal Stock Thickness: 0.81 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Hole in Tab

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 38.1 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Stahl, versilber
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes