63537-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 63537-1

Order No.: 34P8384
EAN: 4099889623772
MPN:
63537-1
Series: FASTON
63537-1 AMP Receptacles Image 1
63537-1 AMP Receptacles Image 2
63537-1 AMP Receptacles Image 3
63537-1 AMP Receptacles Image 4
63537-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1,518.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22000 pcs.
0.0690 €

Quick disconnect, 63537-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 11000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Stress Relieved.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.18 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes