63539-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.08 to 5.26 mm², AWG 14 to 10, brass, 63539-2

Order No.: 34P8239
EAN: 4099889622638
MPN:
63539-2
Series: FASTON
63539-2 AMP Receptacles Image 1
63539-2 AMP Receptacles Image 2
63539-2 AMP Receptacles Image 3
63539-2 AMP Receptacles Image 4
63539-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0940 €

Flat receptacle, 63539-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 14 – 10 AWG, Wire Size: 2.08 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Packaging Method: Strip/Reel, Comment: Stress Relieved.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 14 bis 10
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.18 mm
Leiterquerschnitt 2,08 bis 5,26 mm²
Material Messing
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes