63555-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 63555-2

Order No.: 72P0579
EAN: 4099891713829
MPN:
63555-2
Series: FASTON 250
63555-2 AMP Receptacles Image 1
63555-2 AMP Receptacles Image 2
63555-2 AMP Receptacles Image 3
63555-2 AMP Receptacles Image 4
63555-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2225 €
100 pcs.
0.1952 €
250 pcs.
0.1725 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 63555-2, AMP

Quick disconnect, Receptacle, 18 - 12 AWG Wire size, 0.82 - 3.31 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.

Applications

  • Moldable
  • Hermetic
  • Printed circuit board
  • Piggyback
  • Reversible flags
  • Center strip
  • Positive locking
Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 12
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 17.02 mm
Leiterquerschnitt 0,82 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes