63606-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, phosphor bronze, tin-plated, 63606-2

Order No.: 34P7936
EAN: 4099889621174
MPN:
63606-2
Series: FASTON
63606-2 AMP Receptacles Image 1
63606-2 AMP Receptacles Image 2
63606-2 AMP Receptacles Image 3
63606-2 AMP Receptacles Image 4
63606-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,856.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1547 €

Flat receptacle, 63606-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 12000, Packaging Method: Strip/Reel, Comment: With locking lance.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 4,75 x 0,81 mm
Isolated No
Length 14.73 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes