63623-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.51 mm, 0.2 to 0.65 mm², AWG 24 to 19, brass, 63623-1

Order No.: 34P6426
EAN: 4099889619195
MPN:
63623-1
Series: AMPLIVAR
63623-1 AMP Receptacles Image 1
63623-1 AMP Receptacles Image 2
63623-1 AMP Receptacles Image 3
63623-1 AMP Receptacles Image 4
63623-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 62,500 pcs.
Leadtime: 25 Weeks **
Total Price:
1,561.88 € *
Price list
Quantity
Price per unit*
12500 pcs.
0.1249 €
25000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 63623-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 24 – 19 AWG, Wire Size: 0.2 – .65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Packaging Quantity: 12500, Quick Disconnect Packaging Method: Reel, Comment: Mates with a 0.51 .020 thick tab.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 19
Suitable for 6,35 x 0,51 mm
Isolated No
Length 17.53 mm
Cable cross-section 0,2 bis 0,65 mm²
Material Messing
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes