63647-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 63647-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2630 €
100 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 63647-1, AMP
Quick disconnect, Receptacle, 18 - 14 AWG Wire size, 0.82 - 2.08 mm² Wire size, Mating tab width 6.35 mm, Flag, Brass.
Applications
- Moldable
- Hermetic
- Printed circuit board
- Piggyback
- Reversible flags
- Center strip
- Positive locking
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 16.26 mm | |
Cable cross-section | 0,82 bis 2,08 mm² | |
Material | Messing |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |