63654-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 63654-1

Order No.: 72P0585
EAN: 4099891713867
MPN:
63654-1
Series: FASTON 187
63654-1 AMP Receptacles Image 1
63654-1 AMP Receptacles Image 2
63654-1 AMP Receptacles Image 3
63654-1 AMP Receptacles Image 4
63654-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Available in 5 Days: 240,000 pcs.
Leadtime: 17 Weeks **
Total Price:
761.60 € *
Price list
Quantity
Price per unit*
16000 pcs.
0.0476 €
32000 pcs.
0.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 63654-1, AMP

Quick disconnect, Receptacle, 20-16 AWG Wire size, 0.51-1.31 mm² Wire size, Mating tab width 4.75 mm, Straight, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,81 mm
Isolated No
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes