63674-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, steel, nickel-plated, 63674-1

Order No.: 34P8385
EAN: 4099889623789
MPN:
63674-1
Series: FASTON
63674-1 AMP Receptacles Image 1
63674-1 AMP Receptacles Image 2
63674-1 AMP Receptacles Image 3
63674-1 AMP Receptacles Image 4
63674-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 27 Weeks **
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1107 €

Flat receptacle, 63674-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Recognized, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Comment: Stress Relieved.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19.18 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Stahl, vernickelt
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes