63677-1 | AMP

Uninsulated flat plug sleeve, 7.92 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, tin-plated, 63677-1

Order No.: 34P8407
EAN: 4099889623970
MPN:
63677-1
Series: FASTON 312
63677-1 AMP Receptacles Image 1
63677-1 AMP Receptacles Image 2
63677-1 AMP Receptacles Image 3
63677-1 AMP Receptacles Image 4
63677-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,899.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1583 €

Quick disconnect, 63677-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Quick Disconnect Mating Tab Width: 7.92 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 12
Suitable for 7.92 x 0.81 mm
Isolated No
Length 22.86 mm
Cable cross-section 1.31 to 3.31 mm²
Material brass, tin-plated
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes