63748-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 63748-1

Order No.: 34P8562
EAN: 4099889624434
MPN:
63748-1
Series: FASTON
63748-1 AMP Receptacles Image 1
63748-1 AMP Receptacles Image 2
63748-1 AMP Receptacles Image 3
63748-1 AMP Receptacles Image 4
63748-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 102,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
100 pcs.
0.1535 €
250 pcs.
0.1345 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 63748-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,81 mm
Isolated No
Length 13.46 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes