63757-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, brass, 63757-1

Order No.: 34P7929
EAN: 4099889621105
MPN:
63757-1
Series: FASTON
63757-1 AMP Receptacles Image 1
63757-1 AMP Receptacles Image 2
63757-1 AMP Receptacles Image 3
63757-1 AMP Receptacles Image 4
63757-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 25 Weeks **
Total Price:
562.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5500 pcs.
0.1023 €

Quick disconnect, 63757-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.46 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5500, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 16 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.18 mm
Cable cross-section 1,31 bis 3,31 mm²
Material Messing
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes