63892-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.31 to 3.31 mm², AWG 16 to 12, steel, nickel-plated, 63892-1

Order No.: 34P8382
EAN: 4099889623758
MPN:
63892-1
AMP
63892-1 AMP Receptacles Image 1
63892-1 AMP Receptacles Image 2
63892-1 AMP Receptacles Image 3
63892-1 AMP Receptacles Image 4
63892-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0774 €

Flat receptacle, 63892-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 16 – 12 AWG, Wire Size: 1.31 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Line: Premier

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 20.88 mm
Cable cross-section 1.31 to 3.31 mm²
Material steel, nickel-plated
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes